
ECH8659-TL-H | |
|---|---|
DigiKey Part Number | ECH8659-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH8659-TL-H |
Description | MOSFET 2N-CH 30V 7A 8ECH |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A 1.5W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8659-TL-H Models |
Category | Rds On (Max) @ Id, Vgs 24mOhm @ 3.5A, 10V |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 11.8nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 710pF @ 10V |
Part Status Obsolete | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-ECH |
Current - Continuous Drain (Id) @ 25°C 7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS8K13TCR | Rohm Semiconductor | 2.592 | QS8K13TCRCT-ND | 1,73000 € | Similar |


