Similar

ECH8502-TL-H | |
|---|---|
DigiKey Part Number | ECH8502-TL-HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH8502-TL-H |
Description | TRANS NPN/PNP 100V/50V 5A 8ECH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 100V, 50V 5A 290MHz 1.6W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8502-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 5A | |
Voltage - Collector Emitter Breakdown (Max) | 100V, 50V | |
Vce Saturation (Max) @ Ib, Ic | 120mV @ 125mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.6W | |
Frequency - Transition | 290MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-ECH | |
Base Product Number |


