
ECH8420-TL-H | |
|---|---|
DigiKey Part Number | ECH8420-TL-HOSTR-ND - Tape & Reel (TR) ECH8420-TL-HOSCT-ND - Cut Tape (CT) ECH8420-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8420-TL-H |
Description | MOSFET N-CH 20V 14A 8ECH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 14A (Ta) 1.6W (Ta) Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8420-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-ECH | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77800 € | 7,78 € |
| 100 | 0,51470 € | 51,47 € |
| 500 | 0,40178 € | 200,89 € |
| 1.000 | 0,36543 € | 365,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30119 € | 903,57 € |
| 6.000 | 0,27927 € | 1.675,62 € |
| 9.000 | 0,26810 € | 2.412,90 € |
| 15.000 | 0,26324 € | 3.948,60 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

