ECH8315-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 40.734
Unit Price: 0,99000 €
Datasheet
P-Channel 30 V 7.5A (Ta) 1.5W (Ta) Surface Mount SOT-28FL/ECH8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8315-TL-W

DigiKey Part Number
ECH8315-TL-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECH8315-TL-W
Description
MOSFET P-CH 30V 7.5A SOT28FL
Customer Reference
Detailed Description
P-Channel 30 V 7.5A (Ta) 1.5W (Ta) Surface Mount SOT-28FL/ECH8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
875 pF @ 10 V
FET Type
Power Dissipation (Max)
1.5W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-28FL/ECH8
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 3.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS4435BZonsemi40.734FDS4435BZCT-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes