
ECH8308-TL-H | |
|---|---|
DigiKey Part Number | ECH8308-TL-HOSTR-ND - Tape & Reel (TR) ECH8308-TL-HOSCT-ND - Cut Tape (CT) ECH8308-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8308-TL-H |
Description | MOSFET P-CH 12V 10A 8ECH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 10A (Ta) 1.6W (Ta) Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8308-TL-H Models |
Category | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 4.5 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 8-ECH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.5mOhm @ 5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,76800 € | 7,68 € |
| 100 | 0,50830 € | 50,83 € |
| 500 | 0,39652 € | 198,26 € |
| 1.000 | 0,36053 € | 360,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29422 € | 882,66 € |
| 6.000 | 0,27272 € | 1.636,32 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

