Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 3.5V | |
Frequency - Transition | 26GHz | |
Noise Figure (dB Typ @ f) | 1.3dB @ 2GHz | |
Gain | 15dB | |
Power - Max | 120mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 1V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFDFN | |
Supplier Device Package | 4-ECSP1008 | |
Base Product Number |




