RF Transistor NPN 10V 70mA 7GHz 100mW Surface Mount ECSP1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3H02BA-TL-H

DigiKey Part Number
EC3H02BA-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EC3H02BA-TL-H
Description
RF TRANS NPN 10V 7GHZ ECSP1006-3
Customer Reference
Detailed Description
RF Transistor NPN 10V 70mA 7GHz 100mW Surface Mount ECSP1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 20mA, 5V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
70mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
10V
Package / Case
3-XFDFN
Frequency - Transition
7GHz
Supplier Device Package
ECSP1006-3
Noise Figure (dB Typ @ f)
1dB @ 1GHz
Base Product Number
Gain
8.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable