MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 75 ns | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (3.12x2.04) | |
Base Product Number |


