
DVK-SIP-SFEU-API-1-GEVK | |
|---|---|
DigiKey Part Number | DVK-SIP-SFEU-API-1-GEVKOS-ND |
Manufacturer | |
Manufacturer Product Number | DVK-SIP-SFEU-API-1-GEVK |
Description | SIP SFEU API DVK |
Customer Reference | |
Detailed Description | AX-SIP-SFEU-API Sigfox Transceiver 868MHz Evaluation Board |
Category | Frequency 868MHz |
Manufacturer onsemi | Contents Board(s), Cable(s), Accessories |
Series | Utilized IC / Part AX-SIP-SFEU-API |
Packaging Bulk | RF Frequency 868MHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,80000 € | 395,80 € |
| Unit Price without VAT: | 395,80000 € |
|---|---|
| Unit Price with VAT: | 471,00200 € |

