Similar
Similar
Similar

DTC144WM3T5G | |
|---|---|
DigiKey Part Number | DTC144WM3T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC144WM3T5G |
Description | TRANS PREBIAS NPN 50V SOT723 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144WM3T5G Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 260 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package SOT-723 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5237T1G | onsemi | 11.830 | 488-MUN5237T1GCT-ND | 0,14000 € | Similar |
| PDTC144WM,315 | Nexperia USA Inc. | 9.850 | 1727-PDTC144WM,315CT-ND | 0,20000 € | Similar |
| RN1104MFV,L3F | Toshiba Semiconductor and Storage | 8.000 | RN1104MFVL3FCT-ND | 0,14000 € | Similar |




