DTC124XM3T5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22.017
Unit Price: 0,14000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,06033 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,03410 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC124XM3T5G

DigiKey Part Number
DTC124XM3T5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTC124XM3T5G
Description
TRANS PREBIAS NPN 50V SOT723
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
DTC124XM3T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
260 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 176.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

176.000In Stock
Ships from Flip Electronics