Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC123TET1G

DigiKey Part Number
488-DTC123TET1GTR-ND - Tape & Reel (TR)
488-DTC123TET1GCT-ND - Cut Tape (CT)
488-DTC123TET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC123TET1G
Description
TRANS PREBIAS NPN 50V 0.1A SC75
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DTC123TET1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08700 €0,87 €
1000,05340 €5,34 €
5000,03872 €19,36 €
1.0000,03395 €33,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02628 €78,84 €
6.0000,02337 €140,22 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €