Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC115EET1 | |
|---|---|
DigiKey Part Number | DTC115EET1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC115EET1 |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTC115EET1 Models |
Category | Resistor - Emitter Base (R2) 100 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SC-75, SOT-416 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC115EET1G | onsemi | 1.034 | 488-DTC115EET1GCT-ND | 0,16000 € | Direct |
| DDTC115GE-7 | Diodes Incorporated | 6.000 | DDTC115GEDICT-ND | 0,31000 € | Direct |
| DDTC115TE-7-F | Diodes Incorporated | 2.459 | 31-DDTC115TE-7-FCT-ND | 0,25000 € | Direct |
| DTC115EETL | Rohm Semiconductor | 0 | DTC115EETLCT-ND | 0,29000 € | Direct |
| PDTC115TU,115 | Nexperia USA Inc. | 0 | 1727-3034-2-ND | 0,02251 € | Direct |






