
DTC114TM3T5G | |
|---|---|
DigiKey Part Number | DTC114TM3T5GOSTR-ND - Tape & Reel (TR) DTC114TM3T5GOSCT-ND - Cut Tape (CT) DTC114TM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114TM3T5G |
Description | TRANS PREBIAS NPN 50V SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114TM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 260 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08630 € | 43,15 € |
| 1.000 | 0,07657 € | 76,57 € |
| 2.000 | 0,06836 € | 136,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05561 € | 444,88 € |
| 16.000 | 0,05071 € | 811,36 € |
| 24.000 | 0,04821 € | 1.157,04 € |
| 40.000 | 0,04540 € | 1.816,00 € |
| 56.000 | 0,04373 € | 2.448,88 € |
| 80.000 | 0,04212 € | 3.369,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


