DTA143ZET1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12.106
Unit Price: 0,16000 €
Datasheet

Direct


Rohm Semiconductor
In Stock: 2.513
Unit Price: 0,29000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 46
Unit Price: 0,15000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 31
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.928
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04101 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: 0,40000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.613
Unit Price: 0,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.770
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.097
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.691
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 204
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143ZET1

DigiKey Part Number
DTA143ZET1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA143ZET1
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DTA143ZET1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 69.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

69.000In Stock
Ships from Rochester Electronics, LLC