Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA143EET1 | |
|---|---|
DigiKey Part Number | DTA143EET1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA143EET1 |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143EET1 Models |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SC-75, SOT-416 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143EET1G | onsemi | 38.000 | DTA143EET1GOSCT-ND | 0,16000 € | Direct |
| PDTA143EU,115 | Nexperia USA Inc. | 70 | 1727-1696-1-ND | 0,12000 € | Direct |
| PDTA143TU,115 | Nexperia USA Inc. | 46 | 1727-PDTA143TU,115CT-ND | 0,15000 € | Direct |
| DDTA143TCA-7-F | Diodes Incorporated | 1.928 | DDTA143TCA-FDICT-ND | 0,20000 € | Similar |
| DDTA143TE-7-F | Diodes Incorporated | 0 | DDTA143TE-FDITR-ND | 0,04050 € | Similar |







