
DTA124XET1G | |
|---|---|
DigiKey Part Number | 488-DTA124XET1GTR-ND - Tape & Reel (TR) 488-DTA124XET1GCT-ND - Cut Tape (CT) 488-DTA124XET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124XET1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTA124XET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02671 € | 80,13 € |
| 6.000 | 0,02375 € | 142,50 € |
| 9.000 | 0,02224 € | 200,16 € |
| 15.000 | 0,02054 € | 308,10 € |
| 21.000 | 0,01954 € | 410,34 € |
| 30.000 | 0,01856 € | 556,80 € |
| 75.000 | 0,01641 € | 1.230,75 € |
| 150.000 | 0,01507 € | 2.260,50 € |
| 300.000 | 0,01396 € | 4.188,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

