
DTA124EM3T5G | |
|---|---|
DigiKey Part Number | 488-DTA124EM3T5GTR-ND - Tape & Reel (TR) 488-DTA124EM3T5GCT-ND - Cut Tape (CT) 488-DTA124EM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124EM3T5G |
Description | TRANS PREBIAS PNP 50V SOT723 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTA124EM3T5G Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 260 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package SOT-723 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA024EMT2L | Rohm Semiconductor | 4.365 | DTA024EMT2LCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08300 € | 8,30 € |
| 500 | 0,06086 € | 30,43 € |
| 1.000 | 0,05367 € | 53,67 € |
| 2.000 | 0,04761 € | 95,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03603 € | 288,24 € |
| 16.000 | 0,03261 € | 521,76 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

