
DTA124EM3T5G | |
|---|---|
DigiKey Part Number | 488-DTA124EM3T5GTR-ND - Tape & Reel (TR) 488-DTA124EM3T5GCT-ND - Cut Tape (CT) 488-DTA124EM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124EM3T5G |
Description | TRANS PREBIAS PNP 50V SOT723 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTA124EM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 260 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06162 € | 30,81 € |
| 1.000 | 0,05435 € | 54,35 € |
| 2.000 | 0,04821 € | 96,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03649 € | 291,92 € |
| 16.000 | 0,03302 € | 528,32 € |
| 24.000 | 0,03126 € | 750,24 € |
| 40.000 | 0,02927 € | 1.170,80 € |
| 56.000 | 0,02809 € | 1.573,04 € |
| 80.000 | 0,02695 € | 2.156,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

