Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA123EET1G

DigiKey Part Number
488-DTA123EET1GTR-ND - Tape & Reel (TR)
488-DTA123EET1GCT-ND - Cut Tape (CT)
488-DTA123EET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA123EET1G
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DTA123EET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
2.2 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 and R2
Supplier Device Package
SC-75, SOT-416
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA143EET1Gonsemi38.000DTA143EET1GOSCT-ND0,14000 €Direct
DDTA114EE-7-FDiodes Incorporated2.659DDTA114EE-7-FDICT-ND0,21000 €Similar
DTA023EEBTLRohm Semiconductor1.749DTA023EEBTLCT-ND0,13000 €Similar
DTA114EETLRohm Semiconductor16.499DTA114EETLCT-ND0,22000 €Similar
DTA115EETLRohm Semiconductor227DTA115EETLCT-ND0,33000 €Similar
In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08700 €0,87 €
1000,05340 €5,34 €
5000,03872 €19,36 €
1.0000,03395 €33,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02628 €78,84 €
6.0000,02337 €140,22 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €