
DTA115TM3T5G | |
|---|---|
DigiKey Part Number | DTA115TM3T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA115TM3T5G |
Description | TRANS PREBIAS PNP 50V SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTA115TM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 260 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04236 € | 338,88 € |
| 16.000 | 0,03844 € | 615,04 € |
| 24.000 | 0,03644 € | 874,56 € |
| 40.000 | 0,03419 € | 1.367,60 € |
| 56.000 | 0,03286 € | 1.840,16 € |
| 80.000 | 0,03157 € | 2.525,60 € |
| 200.000 | 0,02873 € | 5.746,00 € |
| Unit Price without VAT: | 0,04236 € |
|---|---|
| Unit Price with VAT: | 0,05041 € |

