DS135AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 83.950
Unit Price: 0,20000 €
Datasheet
Diode 400 V 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS135AC

DigiKey Part Number
DS135AC-ND
Manufacturer
Manufacturer Product Number
DS135AC
Description
DIODE STANDARD 400V 1A
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4004Gonsemi83.9501N4004GOS-ND0,20000 €Direct
Obsolete
Marketplace Stock: 267.187 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

267.187In Stock
Ships from Rochester Electronics, LLC