Inverter IC 1 Channel 3-State 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM81LS96AN

DigiKey Part Number
DM81LS96AN-ND
Manufacturer
Manufacturer Product Number
DM81LS96AN
Description
IC INVERTER 1CH 8-INP 20DIP
Customer Reference
Detailed Description
Inverter IC 1 Channel 3-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM81LS96AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
3-State
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
5.2mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
30ns @ 5V, 150pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.