


DM74S941N | |
|---|---|
DigiKey Part Number | DM74S941N-ND |
Manufacturer | |
Manufacturer Product Number | DM74S941N |
Description | IC BUFF 4.75V/5.25V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Output 20-PDIP |
EDA/CAD Models | DM74S941N Models |
Category | Number of Bits per Element 4 |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 20-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 20-PDIP |
Logic Type Buffer, Non-Inverting | Base Product Number |
Number of Elements 2 |

