DM74S51N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 34.254
Unit Price: 1,97000 €
Datasheet
AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74S51N

DigiKey Part Number
DM74S51N-ND
Manufacturer
Manufacturer Product Number
DM74S51N
Description
IC AND/OR/INVERT GATE 14MDIP
Customer Reference
Detailed Description
AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74S51N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
AND/OR/INVERT Gate
Number of Circuits
2
Number of Inputs
8 Input (2, 2, 2, 2)
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
1mA, 20mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes