DM74S32N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 13.983
Unit Price: 1,73000 €
Datasheet
OR Gate IC 4 Channel 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74S32N

DigiKey Part Number
DM74S32N-ND
Manufacturer
Manufacturer Product Number
DM74S32N
Description
IC GATE OR 4CH 2-INP 14MDIP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74S32N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1mA, 20mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-MDIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74S32NRochester Electronics, LLC13.9832156-SN74S32N-ND1,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes