Multiplexer 4 x 2:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74S258N

DigiKey Part Number
DM74S258N-ND
Manufacturer
Manufacturer Product Number
DM74S258N
Description
IC MULTIPLEXER 4 X 2:1 16-PDIP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74S258N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bag
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
6.5mA, 20mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.