DM74S240N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 40.515
Unit Price: 6,39000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74S240N

DigiKey Part Number
DM74S240N-ND
Manufacturer
Manufacturer Product Number
DM74S240N
Description
IC BUFFER INVERT 5.25V 20-PDIP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74S240N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes