
DM74S182N | |
|---|---|
DigiKey Part Number | DM74S182N-ND |
Manufacturer | |
Manufacturer Product Number | DM74S182N |
Description | IC LOOK CARRY GENTR 4BIT 16-PDIP |
Customer Reference | |
Detailed Description | Look-ahead Carry Generator IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74S182N Models |
Category | Number of Bits 4 |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 16-PDIP |
Logic Type Look-ahead Carry Generator | Base Product Number |
Supply Voltage 4.75V ~ 5.25V |

