
DM74S174N | |
|---|---|
DigiKey Part Number | DM74S174N-ND |
Manufacturer | |
Manufacturer Product Number | DM74S174N |
Description | IC FF D-TYPE SINGLE 6BIT 16PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DM74S174N Models |
Category | Clock Frequency 65 MHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Bag | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Function Master Reset | Mounting Type Through Hole |
Type D-Type | Supplier Device Package 16-PDIP |
Output Type Non-Inverted | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 6 |

