Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74S161N

DigiKey Part Number
DM74S161N-ND
Manufacturer
Manufacturer Product Number
DM74S161N
Description
IC BINARY COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74S161N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Timing
Synchronous
Manufacturer
onsemi
Count Rate
40 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
4.75 V ~ 5.25 V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.