DM74S139N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 21.810
Unit Price: 3,43000 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74S139N

DigiKey Part Number
DM74S139N-ND
Manufacturer
Manufacturer Product Number
DM74S139N
Description
IC DECODER/DEMUX 1 X 2:4 16-PDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74S139N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
1mA, 20mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes