
DM74S05N | |
|---|---|
DigiKey Part Number | DM74S05N-ND |
Manufacturer | |
Manufacturer Product Number | DM74S05N |
Description | IC INVERTER 6CH 1-INP 14MDIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74S05N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-MDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |


