DM74LS74AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.800
Unit Price: 0,69000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74LS74AN

DigiKey Part Number
DM74LS74AN-ND
Manufacturer
Manufacturer Product Number
DM74LS74AN
Description
IC FF D-TYPE DOUBLE 1BIT 14MDIP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
DM74LS74AN Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
35ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
400µA, 8mA
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Current - Quiescent (Iq)
8 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Through Hole
Output Type
Complementary
Supplier Device Package
14-MDIP
Number of Elements
2
Package / Case
14-DIP (0.300", 7.62mm)
Number of Bits per Element
1
Base Product Number
Clock Frequency
20 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS74ANTexas Instruments3.800296-1668-5-ND0,69000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes