DM74LS73AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.566
Unit Price: 2,46000 €
Datasheet
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74LS73AN

DigiKey Part Number
DM74LS73AN-ND
Manufacturer
Manufacturer Product Number
DM74LS73AN
Description
IC FF JK TYPE DBL 1-BIT 14-MDIP
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
DM74LS73AN Models
Product Attributes
Filter Similar Products
Category
Clock Frequency
25 MHz
Manufacturer
onsemi
Trigger Type
Negative Edge
Series
Current - Output High, Low
400µA, 8mA
Part Status
Obsolete
Voltage - Supply
4.75V ~ 5.25V
Function
Master Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
JK Type
Mounting Type
Through Hole
Output Type
Complementary
Supplier Device Package
14-MDIP
Number of Elements
2
Package / Case
14-DIP (0.300", 7.62mm)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS73ANTexas Instruments1.566296-26520-5-ND2,46000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes