Direct

DM74LS574N | |
|---|---|
DigiKey Part Number | DM74LS574N-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS574N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS574N Models |
Category | Clock Frequency 35 MHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Function Standard | Mounting Type Through Hole |
Type D-Type | Supplier Device Package 20-PDIP |
Output Type Tri-State, Non-Inverted | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS574BN | Texas Instruments | 1.431 | 296-1504-5-ND | 1,61000 € | Direct |


