Direct

DM74LS393N | |
|---|---|
DigiKey Part Number | DM74LS393N-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS393N |
Description | IC BINARY COUNTR DL 4BIT 14MDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS393N Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 25 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 14-MDIP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS393N | Rochester Electronics, LLC | 3.252 | 2156-SN74LS393N-ND | 1,65000 € | Direct |


