DM74LS367AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 554
Unit Price: 1,55000 €
Datasheet
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74LS367AN

DigiKey Part Number
DM74LS367AN-ND
Manufacturer
Manufacturer Product Number
DM74LS367AN
Description
IC BUFF 4.75V/5.25V 16-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74LS367AN Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
2.6mA, 24mA
Manufacturer
onsemi
Voltage - Supply
4.75V ~ 5.25V
Series
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
16-DIP (0.300", 7.62mm)
Logic Type
Buffer, Non-Inverting
Supplier Device Package
16-PDIP
Number of Elements
2
Base Product Number
Number of Bits per Element
2, 4 (Hex)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS367ANTexas Instruments554296-3701-5-ND1,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes