DM74LS283N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2.826
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 666
Unit Price: 2,01000 €
Datasheet
Binary Full Adder with Fast Carry IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74LS283N

DigiKey Part Number
DM74LS283N-ND
Manufacturer
Manufacturer Product Number
DM74LS283N
Description
IC BINARY FULL ADDER 4BIT 16PDIP
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74LS283N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Full Adder with Fast Carry
Supply Voltage
4.75V ~ 5.25V
Number of Bits
4
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes