Direct

DM74LS259N | |
|---|---|
DigiKey Part Number | DM74LS259N-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS259N |
Description | IC D-TYPE ADDR 1:8 16-PDIP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS259N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 35ns |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type, Addressable | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS259BN | Rochester Electronics, LLC | 14.490 | 2156-SN74LS259BN-ND | 1,35000 € | Direct |


