Direct

DM74LS169AN | |
|---|---|
DigiKey Part Number | DM74LS169AN-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS169AN |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS169AN Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 25 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up, Down | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS169BN | Rochester Electronics, LLC | 30.454 | 2156-SN74LS169BN-ND | 2,96000 € | Direct |


