
DM74LS169AM | |
|---|---|
DigiKey Part Number | DM74LS169AM-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS169AM |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS169AM Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 25 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |

