DM74LS155N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 3.552
Unit Price: 1,73000 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74LS155N

DigiKey Part Number
DM74LS155N-ND
Manufacturer
Manufacturer Product Number
DM74LS155N
Description
IC DECODER/DEMUX 1 X 2:4 24-PDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 24-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
400µA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Decoder/Demultiplexer
Package / Case
24-DIP (0.600", 15.24mm)
Circuit
1 x 2:4
Supplier Device Package
24-PDIP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS155ANRochester Electronics, LLC3.5522156-SN74LS155AN-ND1,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes