DM74LS14N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.935
Unit Price: 0,66000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74LS14N

DigiKey Part Number
DM74LS14N-ND
Manufacturer
Manufacturer Product Number
DM74LS14N
Description
IC INVERT SCHMITT 6CH 1IN 14MDIP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74LS14N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.9V
Max Propagation Delay @ V, Max CL
33ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-MDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes