Similar

DM74LS126AN | |
|---|---|
DigiKey Part Number | DM74LS126AN-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS126AN |
Description | IC BUFF 4.75V/5.25V 14-MDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element Output 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS126AN Models |
Category | Current - Output High, Low 2.6mA, 24mA |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-DIP (0.300", 7.62mm) |
Logic Type Buffer, Non-Inverting | Supplier Device Package 14-MDIP |
Number of Elements 4 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS126AN | Texas Instruments | 535 | 296-3643-5-ND | 1,19000 € | Similar |


