
DM74AS873NT | |
|---|---|
DigiKey Part Number | DM74AS873NT-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS873NT |
Description | IC D-TYPE TRANSP 4:4 24-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 4:4 IC Tri-State 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS873NT Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 3ns |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 24-DIP (0.300", 7.62mm) |
Circuit 4:4 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

