Similar

DM74AS760N | |
|---|---|
DigiKey Part Number | DM74AS760N-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS760N |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Output 20-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Current - Output High, Low | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |


