DM74AS74SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.000
Unit Price: 1,27000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74AS74SJX

DigiKey Part Number
DM74AS74SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM74AS74SJX
Description
IC FF D-TYPE DOUBLE 1BIT 14-SOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DM74AS74SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
105 MHz
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
2mA, 20mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
16 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes