Direct

DM74AS646WM | |
|---|---|
DigiKey Part Number | DM74AS646WM-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS646WM |
Description | IC TXRX 4.5V/5.5V 24-SOP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS646WM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 15mA, 48mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS646DW | Rochester Electronics, LLC | 4.948 | 2156-SN74AS646DW-ND | 12,87000 € | Direct |


