Similar

DM74AS576N | |
|---|---|
DigiKey Part Number | DM74AS576N-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS576N |
Description | IC FF D-TYPE OCT 20DIP |
Customer Reference | |
Detailed Description | Flip Flop Element Bit 20-DIP (0.300", 7.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Function | - | |
Type | - | |
Output Type | - | |
Trigger Type | - | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |


